0473092651
Micro SD Card, 8 Contacts, 1.1 mm, Gold, Copper Alloy, Surface Mount, 47309 Series, Stainless Steel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: 0473092651
Secondary Manufacturer Part#: 0473092651
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Black | ||
| Gold | ||
| 255 °C | ||
| 0.5 A | ||
| Surface Mount | ||
| 8 | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.1000 mm | ||
| 5.5 mm | ||
| 11.4 x 5.5 x 2.65 mm mm | ||
| 2.65 mm | ||
| 11.4 mm | ||
| 47309 | ||
| Solder | ||
| Micro SD Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85369010 |
| Schedule B: | 85369010 |