0472720024
Conn Display Port Receptacle 20 POS 0.5mm Solder RA Surface Mount 1 Port
Manufacturer:Molex
Product Category:
Connectors, Audio & Video Connectors, Display Port Connectors
Avnet Manufacturer Part #: 0472720024
Secondary Manufacturer Part#: 0472720024
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Stainless Steel|Liquid Crystal Polymer | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Receptacle | ||
| Matte Tin over Nickel | ||
| Surface Mount | ||
| 20 | ||
| 1 | ||
| -20 to 85 °C | ||
| 1 mm | ||
| 14.89 mm | ||
| 17.79 x 14.89 x 6.65 mm | ||
| 6.65 mm | ||
| 17.79 mm | ||
| 47272 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |