0469922410
Conn Housing RCP 24 POS 4.2mm ST Cable Mount Bulk
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0469922410
Secondary Manufacturer Part#: 0469922410
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 24 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 19.6 | ||
| 51.6 x 19.6 x 11.6 | ||
| 11.6 | ||
| 51.6 | ||
| Housing | ||
| 600, 600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536904000 |