PDP SEO Portlet

0465561245

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0465561245
Secondary Manufacturer Part#: 0465561245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Plug
Black
Tin over Nickel
260
Surface Mount
-55 to 125 °C
1.2700 mm
7.06 mm
55.77 x 7.06 x 6.6
6.6 mm
55.77 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 114 Weeks
Price for: Each
Quantity:
Min:280  Mult:280  
USD $:
0+
$0.00000