PDP SEO Portlet

0461130203

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0461130203
Secondary Manufacturer Part#: 0461130203
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy|Tin Brass
Gold
Receptacle
Through Hole
-40 to 105 °C
2.5400 mm
8.32 mm
22.57 x 8.32 x 18.01 mm
18.01 mm
22.57 mm
Press Fit

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:630  Mult:630  
USD $:
0+
$0.00000