PDP SEO Portlet

0459854413

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0459854413
Secondary Manufacturer Part#: 0459854413
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy|Phosphor Bronze
Gold
Plug
Tin
260
Through Hole
-40 to 105 °C
2.5000, 2.5400 mm
16.28 mm
43.66 x 16.28 x 7.49 mm
7.49 mm
43.66 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  280
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:280  Mult:140  
USD $: