0457501111
Contact, Mini-Fit Plus 45750 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0457501111
Secondary Manufacturer Part#: 0457501111
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Wire to Board Housing| Wire to Wire Housing | ||
| Copper-Nickel-Silicon | ||
| Tin | ||
| Power|Signal | ||
| Receptacle | ||
| Tin | ||
| 10 mOhm | ||
| 11.5 A | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 2.54 um | ||
| 14.83 x 3.6 x 4.5 mm mm | ||
| 45750 | ||
| No | ||
| Crimp | ||
| 20 to 18, 20 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |