0449145802
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Alloy | ||
| Gold | ||
| Header | ||
| Black | ||
| Tin | ||
| Through Hole | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |