0441331008
Conn Housing RCP 10 POS 3mm Crimp ST Panel Mount Tray
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0441331008
Secondary Manufacturer Part#: 0441331008
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 6 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 10 POS | ||
| 2 | ||
| 3.0000 mm | ||
| 16.2 mm | ||
| 33.8 x 16.2 x 15.2 mm | ||
| 15.2 mm | ||
| 33.8 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |