0436802002
Conn Housing M 2 POS 7.49mm Crimp ST Cable Mount Bag
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0436802002
Secondary Manufacturer Part#: 0436802002
- RoHS 10 Compliant
- Tariff Charges
- Blade-terminal design has four points of electrical contact
- Female terminals also mate to .125” MEMA PC tabs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| -40 to 75 °C | ||
| 7.4900 mm | ||
| 35.56 mm | ||
| 18.92 x 35.56 x 19.15 mm | ||
| 19.15 mm | ||
| 18.92 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |