PDP SEO Portlet

0436500515

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 5 Contacts, Through Hole Straight

Official logo for Molex
Manufacturer:Molex
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 0436500515
Secondary Manufacturer Part#: 0436500515
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Micro-Fit 3.0 Connectors offer 8.5A of current with 3mm pitch in a compact package for wire to wire and wire to board configurations.

  • High temperature LCP headers
  • Fully polarized housing and fully isolated terminals
  • Positive latching prevents accidental disconnects
  • Locking tang on terminals

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Brass
Tin
Header
Tin
260
Through Hole
-40 to 105 °C
3.0000 mm
5.57 mm
18.65 x 5.57 x 9.9 mm
9.9 mm
18.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 138 Weeks
Price for: Each
Quantity:
Min:3468  Mult:1734  
USD $:
0+
$0.00000