PDP SEO Portlet

0436500512

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0436500512
Secondary Manufacturer Part#: 0436500512
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Fully polarized housings
  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Brass
Bright Tin
Header
Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
9.9 mm
22.65 x 9.9 x 5.57 mm
5.57 mm
22.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  2240
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:2240  Mult:2240  
USD $:
0+
$0.00000