0436500418
Conn Shrouded Header 4 POS 3mm Solder ST Through Hole
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Brass Alloy | ||
| Matte Tin Over Nickel | ||
| Header | ||
| Through Hole | ||
| 4 | ||
| 1 | ||
| 3 mm | ||
| 43650 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |