PDP SEO Portlet

0436500409

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0436500409
Secondary Manufacturer Part#: 0436500409
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Tin
Header
Black
Tin
260
Surface Mount
-40 to 105 °C
3.0000 mm
9.9 mm
15.65 x 9.9 x 5.57 mm
5.57 mm
15.65 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8536904000
In Stock :  1280
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:2240  Mult:2240  
USD $:
0+
$0.00000