PDP SEO Portlet

0436450800

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0436450800
Secondary Manufacturer Part#: 0436450800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High temperature LCP headers
  • Fully polarized housing and fully isolated terminals
  • Positive latching prevents accidental disconnects
  • Locking tang on terminals

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Receptacle
Black
8 A
Cable Mount
8
1
-40 to 105 °C
3 mm
5.89 mm
14 mm
24.85 mm
43645
Wire to Board Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:4000  Mult:2000  
USD $:
0+
$0.00000