0436400401
Connector Housing, Single Row, Micro-Fit 3.0 43640, Plug, 4 Ways, 3 mm
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| 5 A | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -40 to 105 to 105 °C | ||
| 3 mm | ||
| 5.07 mm | ||
| 12.85 x 5.07 x 16.89 mm | ||
| 16.89 mm | ||
| 12.85 mm | ||
| 43640 | ||
| Wire to Wire Housing | ||
| 600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |