0430451009
Conn Shrouded Header 10 POS 3mm Solder RA Surface Mount
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Brass Alloy | ||
| Matte Tin Over Nickel | ||
| Solder | ||
| Header | ||
| Surface Mount | ||
| 10 | ||
| 2 | ||
| 3 mm | ||
| 43045 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8536904000 |