0430250600
Conn Power Housing Receptacle 6 POS 3mm ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
43025-0600 is a 43025 series dual row, 6 circuits, Micro-Fit 3.0 receptacle housing. Mates with 43020 Micro-Fit 3.0 dual row plug housings, 43045 Micro-Fit 3.0 dual row headers, 44242 Micro-Fit 3.0 dual row test plugs, 214757 Micro-Fit 3.0 male-to-Micro-Fit 3.0 male Off-the-Shelf (OTS) cable assemblies, 214758 Micro-Fit 3.0 Male-to-Pigtail Off-the-Shelf (OTS) cable assemblies. For use with 0797580002, 0797580004, 0797580010, 0797580012 Pre-crimped lead Micro-Fit 3.0 female-to-Micro-Fit 3.0 female. 43030 Micro-Fit 3.0 female crimp terminals, 45773 Micro-Fit 3.0 female crimp terminals with lubricant.
- Fully polarized housings
- Positive latching
- Locking tang on terminal
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| -40 to 105 °C | ||
| 3.0000 mm | ||
| 14 mm | ||
| 9.85 x 14 x 11.56 mm | ||
| 11.56 mm | ||
| 9.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |