PDP SEO Portlet

0430200801

Connector Housing, Dual Row, Micro-Fit 3.0 43020, Plug, 8 Ways, 3 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430200801
Secondary Manufacturer Part#: 0430200801
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positive latching
  • Locking tang on terminal

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
7 A
Cable Mount
8
2
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm
43020
Power
600|600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000