0430200601
Connector Housing, Micro-Fit 3.0 43020, Plug, 6 Ways, 3 mm
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0430200601
Secondary Manufacturer Part#: 0430200601
- RoHS 10 Compliant
- Tariff Charges
The 43020-0601 is a 6-way 2-row Micro-Fit 3.0™ Plug housing, polyester body. Suitable for use with Micro-Fit 3.0™ crimp pin terminals.
- Maximum per contact current is 5A
- Black colour
- Operating temperature range from -40 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| 7 A | ||
| Cable Mount | ||
| 6 | ||
| 2 | ||
| -40 to 105 to 105 °C | ||
| 3 mm | ||
| 16.89 mm | ||
| 13.89 x 16.89 x 8.71 mm | ||
| 8.71 mm | ||
| 13.89 mm | ||
| 43020 | ||
| Wire to Wire | ||
| 600 Vdc|Vac | ||
| 30 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |