PDP SEO Portlet

0430200600

Conn Housing M 6 POS 3mm Crimp ST Panel Mount Bag

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430200600
Secondary Manufacturer Part#: 0430200600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43020-0600 is a dual row, 6 circuits, 3mm pitch Micro-Fit 3.0 plug housing with panel mount ears.

  • Black nylon material
  • Operating temperature range from -40°C to +105°C

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Panel Mount
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000