PDP SEO Portlet

0430200401

Conn Housing Wire to Wire Plug 4 POS 3mm ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430200401
Secondary Manufacturer Part#: 0430200401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43020-0401 is a 43020 series dual row, 4 circuits, UL 94V-0, low-halogen, black, Micro-Fit 3.0 plug housing.

  • Complies with LR19980 CSA, E29179 UL
  • Nylon resin material
  • 3.00mm pitch - mating interface/termination interface
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 69 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000