PDP SEO Portlet

0430200400

Connector Housing, Dual Row, Panel Mount, Micro-Fit 3.0 43020, Plug, 4 Ways, 3 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430200400
Secondary Manufacturer Part#: 0430200400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43020-0400 is a dual row, Micro-Fit 3.0™ plug housing with panel mount ears. It mates with 43025 Micro-Fit 3.0™ receptacle housings.

  • Use with 43031 Micro-Fit 3.0™ male crimp terminals
  • Operating temperature range from -40°C to +105°C
  • Polarized
  • 5A rated

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
8.5 A
Panel Mount
4
2
-40 to 105 °C
3.0000 mm
16.89 mm
16.89 x 9.65 mm
9.65 mm
43020
Power Housing
600 Vdc|Vac
30 to 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 54 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000