PDP SEO Portlet

0430200200

Connector Housing, Nylon, Black, Micro-Fit 3.0 43020 Series, Plug, 2 Ways, 3 mm

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0430200200
Secondary Manufacturer Part#: 0430200200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

43020-0200 is a Micro-Fit 3.0, 2 circuits, dual row, plug housing. Suitable for use with 43031 Micro-Fit male crimp terminals, 214762 pre-crimped Lead Micro-Fit 3.0 male-to-Micro-Fit 3.0 male, 214763 pre-crimped Lead Micro-Fit 3.0 male-to-Pigtail. Mates with 43025 Micro-Fit 3.0 dual row receptacle housings, 214755 Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female Off-the-Shelf (OTS) cable assemblies, 214756 Micro-Fit 3.0 Female-to-Pigtail Off the-Shelf (OTS) cable assemblies, 245132 Micro-fit 3.0-to-Micro-Fit 3.0 Off the-Shelf (OTS) overmolded adapters and cable assemblies.

  • Black colour nylon resin
  • 94V-0 flammability rating
  • Features lock to mating part
  • Panel mountable
  • 3.00mm mating interface and termination interface pitch
  • Polarised to mating part
  • Operating temperature range from -40° to +105°C

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Straight
Plug
Black
Panel Mount
-40 to 105 °C
16.89 mm
16.89 x 9.65 mm
9.65 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000