0428206214
Conn Shrouded Header HDR 6 POS 10mm Solder RA Thru-Hole Tube
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0428206214
Secondary Manufacturer Part#: 0428206214
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Right Angle | ||
| Brass | ||
| Silver | ||
| 6 POS | ||
| 1 | ||
| 10 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |