0428204212
Conn Shrouded Header 4 POS 10mm Solder RA Through Hole
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 0428204212
Secondary Manufacturer Part#: 0428204212
- RoHS 10 Compliant
- Tariff Charges
Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
- Polarized housing prevents connector mis-mating
- Fully isolated terminals
- Terminal provides four point of contact using two independent beams
- Terminal position assurance (TPA) retainer prevents terminal back-out
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon 46 | ||
| Right Angle | ||
| Brass | ||
| Tin | ||
| 4 | ||
| 1 | ||
| 10 mm | ||
| 42820 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |