PDP SEO Portlet

0424106170

Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0424106170
Secondary Manufacturer Part#: 0424106170
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 42410-6170 is a 6P6C 1-port vertical Modular Jack with gold-plated phosphor bronze contacts. This 42410 series flush mount modular jack comes with polyester resin and through hole termination. Providing versatile solutions to meet increasing demand for information flow with greater bandwidth requirements, Molex's broad range of Modular Jacks and Plugs offer exceptional performance for voice, data and high-speed networking applications in addition to consumer, medical and industrial applications. It mates with FCC 68 plugs.

  • Black color
  • UL94V-0 Flammability rating
  • Flangeless, 2 PCB thick
  • 500 Maximum mating cycles durability
  • 1.5A Maximum current per contact
  • 125V Maximum voltage

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Receptacle
Cat3
Through Hole
42410
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 79 Weeks
Price for: Each
Quantity:
Min:3360  Mult:1680  
USD $:
0+
$0.00000