PDP SEO Portlet

0395200009

Conn Eurostyle Block F 9 POS 5mm Screw RA Cable Mount 15A/Contact

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0395200009
Secondary Manufacturer Part#: 0395200009
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Tin
Receptacle
5 mm
Screw
30 to 12, 30 AWG
12 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 83 Weeks
Price for: Each
Quantity:
Min:936  Mult:468  
USD $:
0+
$0.00000