PDP SEO Portlet

0395145003

Conn Eurostyle Block F 3 POS 3.81mm Screw RA Cable Mount 8A/Contact

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0395145003
Secondary Manufacturer Part#: 0395145003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy|Steel
Tin
Receptacle
3.81 mm
Screw
16 AWG
16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 68 Weeks
Price for: Each
Quantity:
Min:3780  Mult:1260  
USD $: