PDP SEO Portlet

0395045014

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0395045014
Secondary Manufacturer Part#: 0395045014
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
3.5 mm
Screw
30 to 16, 30 AWG
16 AWG
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85369090
Schedule B: 85369090
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks
Price for: Each
Quantity:
Min:1008  Mult:504  
USD $: