0395045007
Conn Eurostyle Block F 7 POS 3.5mm Screw RA Cable Mount 8A/Contact
Manufacturer:Molex
Product Category:
Connectors, Terminal Blocks, Pluggable Terminal Blocks
Avnet Manufacturer Part #: 0395045007
Secondary Manufacturer Part#: 0395045007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Receptacle | ||
| 3.5 mm | ||
| Screw | ||
| 30 to 16, 30 AWG | ||
| 16 AWG | ||
| 30 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536904000 |