PDP SEO Portlet

0395032007

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0395032007
Secondary Manufacturer Part#: 0395032007
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass|Steel
Receptacle
3.5 mm
Screw
24 to 16, 24 AWG
16 AWG
24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:2160  Mult:1080  
USD $:
0+
$0.00000