PDP SEO Portlet

0394220003

Conn Eurostyle Block PL 3 POS 12mm RA 85/ContactA

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0394220003
Secondary Manufacturer Part#: 0394220003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Receptacle
12 mm
10 AWG
10 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:240  Mult:40  
USD $:
0+
$0.00000