PDP SEO Portlet

0391002204

Conn Terminal Strip F 4 POS 12mm Screw ST Cable Mount 40A

Official logo for Molex
Manufacturer:Molex
Avnet Manufacturer Part #: 0391002204
Secondary Manufacturer Part#: 0391002204
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Brass
Nickel
Receptacle
White
Nickel
Cable Mount
4 POS
1
-40 to 105 °C
12.0000 mm
23.2
44 x 23.2 x 22.4
22.4
44
Screw
20 to 8 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1500  Mult:250  
USD $:
0+
$0.00000