0391001906
Conn Terminal Block M 6 POS 8mm Screw ST Cable Mount 20A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Straight | ||
| Brass | ||
| Nickel | ||
| Plug | ||
| White | ||
| Nickel | ||
| Cable Mount | ||
| 6 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 8.0000 mm | ||
| 18.2 mm | ||
| 45.5 x 18.2 x 13.8 mm | ||
| 13.8 mm | ||
| 45.5 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |