PDP SEO Portlet

0366640001

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0366640001
Secondary Manufacturer Part#: 0366640001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Connector Headers and PCB Receptacles
Brass
Tin
Power
Receptacle
Tin
Cable Mount
23.23 x 4.7 x 5.01 mm
No
Crimp
12 to 10, 12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:46000  Mult:11500  
USD $:
0+
$0.00000