0366330009
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 46 | ||
| Straight | ||
| Brass | ||
| Matte Tin | ||
| Header | ||
| Beige | ||
| Matte Tin over Nickel | ||
| 260 °C | ||
| 10 mOhm | ||
| Through Hole | ||
| 4 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 4.2000 mm | ||
| 11.4 mm | ||
| 9.6 x 11.4 x 13.5 mm | ||
| 13.5 mm | ||
| 9.6 mm | ||
| Solder | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.40 |
| Schedule B: | 8536.69.40.40 |