0357450210
Contact PIN Crimp ST Cable Mount Reel
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 0357450210
Secondary Manufacturer Part#: 0357450210
- RoHS 10 Compliant
- Tariff Charges
- Positive lock
- Spring style mounting ears
- TPA secondary lock
- Hybrid types
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Brass | ||
| Tin | ||
| Pin | ||
| Tin | ||
| Cable Mount | ||
| 21.8 x 5.2 x 4.8 mm | ||
| No | ||
| Crimp | ||
| 18 to 16, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |