0350230007
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0350230007
Secondary Manufacturer Part#: 0350230007
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| Receptacle | ||
| Natural | ||
| -40 to 105 °C | ||
| 2.0000 mm | ||
| 5.9 mm | ||
| 14.4 x 5.9 x 2.85 mm | ||
| 2.85 mm | ||
| 14.4 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8538908120 |
| Schedule B: | 8538907020 |