0349961902
MXP120 Cavity Plug Seal 3.5mm Silicone Rust Red
Manufacturer:Molex
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 0349961902
Secondary Manufacturer Part#: 0349961902
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Silicone | ||
| Red | ||
| MXP120 Sealed Connector System | ||
| -40 to 125 °C | ||
| 3.65 mm | ||
| 3.65 x 6 mm | ||
| 6 mm | ||
| Seal |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |