0349939001
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0349939001
Secondary Manufacturer Part#: 0349939001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 6.6 | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 8Power|95Signal | ||
| 4|5 | ||
| 3.5|2.54 mm | ||
| 44.35 mm | ||
| 83 x 44.35 x 58.22 mm | ||
| 58.22 mm | ||
| 83 mm | ||
| 34993 | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |