0349928001
Conn Rectangular Housing RCP 95 POS Cable Mount Straight
Manufacturer:Molex
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: 0349928001
Secondary Manufacturer Part#: 0349928001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyamide 66 | ||
| Straight | ||
| GPEC IV Series Rectangular Connectors | ||
| Receptacle | ||
| Cable Mount | ||
| 95 | ||
| 2.54|3.5 mm | ||
| 44.35 mm | ||
| 82 x 44.35 x 39.89 mm | ||
| 39.89 mm | ||
| 82 mm | ||
| 34992 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |