PDP SEO Portlet

0349002122

Housing Sealed RCP 2 POS 4mm ST Cable Mount

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 分离导线束连接器
Avnet Manufacturer Part #: 0349002122
Secondary Manufacturer Part#: 0349002122
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon|SPS (Syndiotactic Polystyrene)
Straight
Receptacle
Black
13 A
2 POS
1
-40 to 155 °C
4.0000 mm
30.4 mm
16 x 30.4 x 16.15 mm
16.15 mm
16 mm
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  15000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000