0348302001
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Black | ||
| Tin over Nickel | ||
| 260 | ||
| 10 mOhm | ||
| 22 A | ||
| Through Hole | ||
| 20 | ||
| 2 | ||
| -40 to 125 °C | ||
| 3.5000 mm | ||
| 42.56 mm | ||
| 64.83 x 42.56 x 25.29 mm | ||
| 25.29 mm | ||
| 64.83 mm | ||
| 34830 | ||
| Press Fit | ||
| Wire to Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |