PDP SEO Portlet

0348250124

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0348250124
Secondary Manufacturer Part#: 0348250124
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyester Alloy
Straight
Brass
Tin
Header
Black
Tin over Nickel
260
3 A
Through Hole
12 POS
2
-40 to 105 °C
2.0000 mm
12.17 mm
22.63 x 12.17 x 15.6
15.6 mm
22.63 mm
Solder
Shrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 72 Weeks
Price for: Each
Quantity:
Min:1560  Mult:520  
USD $:
0+
$0.00000