0347920040
Conn Shrouded Header HDR 4 POS 2mm Solder ST Thru-Hole Tray
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester Alloy | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 2 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |