0347082006
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Header | ||
| Gray | ||
| Tin over Nickel | ||
| 260 °C | ||
| 10 mOhm | ||
| Through Hole | ||
| 36 | ||
| 2 | ||
| -40 to 100 °C | ||
| 2.54 mm | ||
| 35.16 mm | ||
| 61.86 x 35.16 x 22.05 mm | ||
| 22.05 mm | ||
| 61.86 mm | ||
| Solder | ||
| Shrouded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8536.69.40.30 |
| Schedule B: | 8536.69.40.30 |