PDP SEO Portlet

0346909160

Official logo for Molex
Manufacturer:Molex
Product Category: null
Avnet Manufacturer Part #: 0346909160
Secondary Manufacturer Part#: 0346909160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPS (Syndiotactic Polystyrene)
Straight
Copper Alloy
Tin
Header
Black
Tin over Nickel
260 °C
6 mOhm
Through Hole
16 POS
2
-40 to 100 °C
2.5400 mm
31.38 mm
28.96 x 31.38 x 22.05 mm
22.05 mm
28.96 mm
Solder
Shrouded Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.69.40.30
Schedule B: 8536.69.40.30
In Stock :  0
Additional inventory
Factory Lead Time: 44 Weeks
Price for: Each
Quantity:
Min:2128  Mult:1064  
USD $:
0+
$0.00000