0334824001
Automotive Connector Housing, MX150 33482, Plug, 4 Ways
Click image to enlarge
Manufacturer:Molex
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 0334824001
Secondary Manufacturer Part#: 0334824001
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|SPS (Syndiotactic Polystyrene) | ||
| Straight | ||
| Plug | ||
| Black | ||
| 22 A | ||
| Cable Mount | ||
| 4 POS | ||
| 2 | ||
| -40 to 125 °C | ||
| 3.5000 mm | ||
| 54.45 mm | ||
| 15.54 x 54.45 x 22.23 mm | ||
| 22.23 mm | ||
| 15.54 mm | ||
| 33482 | ||
| Housing | ||
| 14 Vdc | ||
| 22 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |