PDP SEO Portlet

0330122003

Contact SKT Crimp ST Cable Mount Reel

Official logo for Molex
Manufacturer:Molex
Product Category: 连接器, 连接器触点, 其他触芯
Avnet Manufacturer Part #: 0330122003
Secondary Manufacturer Part#: 0330122003
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MX150 series sealed connector system is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.

Technical Attributes

Find Similar Parts

Description Value
Straight
Alloy
Tin
Receptacle
Tin
Cable Mount
20.45 x 2.6 x 3.63 mm
MX150
No
Crimp
22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8536.90.40.00
Schedule B: 8536.90.40.00
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:42000  Mult:21000  
USD $:
0+
$0.00000